PDP SEO Portlet

BAS100CS-AU_R1_000A1

Diode Schottky 100V 0.5A 2-Pin SOD-323 T/R

Official logo for PANJIT
Manufacturer:PANJIT
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: BAS100CS-AU_R1_000A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
500 mA
SOD-323
null
Surface Mount
5.5 A
850 mV
2 Pins
150 °C
null
5.5 A
null
null
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0
SubTotal:
$0.00