PDP SEO Portlet

2N7002KTB

Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-523 T/R

Official logo for PANJIT
Manufacturer:PANJIT
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002KTB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
115 A
3 ohm
60 V
null
3 Pins
150 °C
200 mW
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 55 Weeks ,1 days
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.05968
4000+
$0.05968
8000+
$0.05891
12000+
$0.05815
20000+
$0.05742
40000+
$0.05600
100000+
$0.05465
200000+
$0.05336
SubTotal:
$238.72