PDP SEO Portlet

TXD2-L-3V

Relay Signal DPDT 3VDC PC Pins Through Hole Tube

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TXD2-L-3V
Secondary Manufacturer Part#: TXD2-L-3V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
66.7 mA
45 Ohm
DPDT
Gold Clad|Silver
3 V
2 A
220 V
2.25 Vdc
60 W
2.25 Vdc
Through Hole
4 ms
-40 to 85 °C
8
15 x 7.4 x 8.2 mm
Latching Single Coil

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.49.00.50
Schedule B: 8536.49.00.50
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000