HE1AN-W-DC12V-Y7
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: HE1AN-W-DC12V-Y7
Secondary Manufacturer Part#: HE1AN-W-DC12V-Y7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 208 mA | ||
| 57.6 Ohm | ||
| SPST-NO | ||
| Nickel-Silver | ||
| 12 V | ||
| 800 V | ||
| 120 A | ||
| 9 Vdc | ||
| 57.6 kVA | ||
| 0.6 Vdc | ||
| Through Hole | ||
| 30 ms | ||
| -40 to 85 °C | ||
| 4 | ||
| 50 x 40 x 43 mm | ||
| Non-Latching | ||
| Solder | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |