EZAEG1N50AC
ESD Protection Device, 100 V, 0201 [0603 Metric], 2 Pins, 0.04 pF, EZAEG
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Diodes, ESD Protection Devices
Avnet Manufacturer Part #: EZAEG1N50AC
- RoHS 10 Compliant
- Tariff Charges
EZAEG1N50AC is an EZAEG series 1N type ESD suppressor. Recommended applications are smart phones, mobile phones, RF modules, NFC and GPS, ESD suppression of high-speed differential data line such as antenna circuit, HDMI, SATA, USB, display port.
- Good ESD withstanding (IEC61000-4-2 15KV contact/air discharge)
- ESD protection of high-speed data lines
- Low capacitance, good ESD suppression characteristics
- 0.6×0.3mm (EIA:0201) chip size [LxW(EIA)
- 0.04 +0.04/-0.03pF capacitance value, 30V rated voltage
- 500V maximum peak voltage, 100V maximum clamping voltage
- Category temperature range from -55 to +125°C
- 1000h endurance at 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 0.04 pF | ||
| 100 MV | ||
| null | ||
| null | ||
| 1 Line | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| 30 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |