EYGS182307
Thrml Mgmt Access Thermal Interface 1000W/m.K
- RoHS 10 Compliant
- Tariff Charges
The EYGS182307 is a 180x230mm Pyrolytic Graphite Sheet is a thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes. It is suitable for use with cellular phone, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment (sputtering, dry etching, steppers) and optical communications equipment applications.
- Excellent thermal conductivity
- Lightweight
- Flexible and easy to be cut or trimmed, withstands repeated bending
- Low thermal resistance
- 70ยต PGS thickness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermal Management/Heat-Sinking | ||
| 0.07 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |