EXBV8VR000V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Network Resistors
Avnet Manufacturer Part #: EXBV8VR000V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| Isolated | ||
| 0805 [2012 Metric] | ||
| -55 °C | ||
| 63 mW | ||
| Concave | ||
| Surface Mount | ||
| EXB Series | ||
| null | ||
| 1.6 mm | ||
| 1.6 mm | ||
| 0.6 mm | ||
| 4 Resistors | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |