EXBS8V272J
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: EXBS8V272J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 Resistors | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| 100 mW | ||
| 2.2 mm | ||
| 0.7 mm | ||
| 5.08 mm | ||
| EXB-S8V Series | ||
| 2.2 mm | ||
| null | ||
| 2.7 kohm | ||
| ± 5% | ||
| 0805 [2012 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Concave | ||
| null | ||
| ± 200ppm/K | ||
| 1.27 mm | ||
| 100 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |