PDP SEO Portlet

EVQPLMA15

Tactile Switch, EVQPL, Top Actuated, Surface Mount, Round Button, 265 gf, 20mA at 15VDC

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQPLMA15
Secondary Manufacturer Part#: EVQPLMA15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVQPLMA15 is a single-pole single-throw 1.5mm height square SMD Light Touch Tactile Switch with push plate. Snap action/Push-on type, surface mount for reflow soldering.

  • 50MO insulation resistance
  • 250V Dielectric strength
  • 200000 Minimum operations

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
20 mA
15 V
Surface Mount
-20 to 70 °C
SPST
4.9 x 4.9 x 1.5 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
0+
$0.00000