PDP SEO Portlet

EVPASDC1A

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12V DC 100000Cycle 2.5N SMD Embossed T/R

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EVPASDC1A
Secondary Manufacturer Part#: EVPASDC1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • External dimensions : 6.0 mmx6.1 mm, Height 5.0 mm (Including the push plate)
  • Steady and low contact resistance (100 mO max.)
  • Excellent solderability (J-bent-type terminals)

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-40 to 90 °C
2
SPST
6 x 6.1 x 5
SMD
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000