ERZE14A681S1
TVS Varistor, 420 VAC, 560 VDC, ERZ E14-S1, 1.12 kV, Disc, Radial Leaded, 17.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: ERZE14A681S1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 pF | ||
| 1.12 kV | ||
| 2 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Disc 17.5mm | ||
| 17.5 mm | ||
| Zinc Oxide Non-Linear Resistor (ZNR) | ||
| 420 V | ||
| 560 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |