ERZE14A511
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: ERZE14A511
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 pF | ||
| 845 MV | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 6.8 mm | ||
| 19.5 mm | ||
| null | ||
| null | ||
| Disc 16.5mm | ||
| 16.5 mm | ||
| Zinc Oxide Non-Linear Resistor (ZNR) | ||
| 320 V | ||
| 410 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |