PDP SEO Portlet

ERZE14A431S1

TVS Varistor, 275 VAC, 350 VDC, ERZ E14-S1, 710 V, Disc, Radial Leaded, 16.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZE14A431S1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
800 pF
710 MV
2 Pins
null
null
null
null
null
null
Disc 16.5mm
16.5 mm
Zinc Oxide Non-Linear Resistor (ZNR)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
Need More?
USD $:
$ 0
SubTotal:
$0.00