PDP SEO Portlet

ERZE11A621

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZE11A621
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.025 kV
null
null
null
null
null
null
Disc 14mm
14 mm
Zinc Oxide Non-Linear Resistor (ZNR)
385 V
505 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0
SubTotal:
$0.00