ERZE11A102
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: ERZE11A102
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 pF | ||
| 1.65 kV | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 14 mm | ||
| 18 mm | ||
| null | ||
| null | ||
| Disc 14mm | ||
| 14 mm | ||
| Zinc Oxide Non-Linear Resistor (ZNR) | ||
| 625 V | ||
| 825 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |