ERTJ0EV474FM
Thermistor NTC 470k Ohm ±1% 2-Pin 0402 Paper T/R
Manufacturer:Panasonic
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: ERTJ0EV474FM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4700 K | ||
| ± 1% | ||
| null | ||
| 2 Pins | ||
| 0402 [1005 Metric] | ||
| Surface Mount | ||
| 150 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |