PDP SEO Portlet

ERJU030R00V

Zero Ohm Resistor, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount, ERJU03 Series, 1.6 mm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJU030R00V
Secondary Manufacturer Part#: ERJU030R00V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to sulfurization achieved by adopting an Ag-Pd-based inner electrode (ERJU type)
  • High reliability
    • Metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Low Resistance type ERJU6S, U6Q : 0.1 O to 1.0 O
  • Reference Standard IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualified
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1 A
155 °C
-55 °C
100 mW
0.45 mm
1.6 mm
ERJU03 Series
0.8 mm
0603 [1608 Metric]
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
0+
$0.00000