ERJU020R00X
Zero Ohm Resistor, 0402 [1005 Metric], Thick Film, 100 mW, 1 A, Surface Mount, ERJU02 Series, 1 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: ERJU020R00X
Secondary Manufacturer Part#: ERJU020R00X
- RoHS 10 Compliant
- Tariff Charges
ERJ U02 series ERJ U type (Ag-Pd-based inner electrode type) anti-sulfurated thick film chip resistors features high resistance to sulfurization achieved by adopting an Ag-Pd based inner electrode.
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- Zero ohm resistors, jumper
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 0.35 mm | ||
| 1 mm | ||
| ERJU02 Series | ||
| 0.5 mm | ||
| 0402 [1005 Metric] | ||
| Surface Mount | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |