PDP SEO Portlet

ERJS030R00V

Zero Ohm Resistor, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount, ERJS03 Series, 1.6 mm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJS030R00V
Secondary Manufacturer Part#: ERJS030R00V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ S03 series ERJ S type (Au-based inner electrode type) anti-sulfurated thick film chip resistors features high resistance to sulfurization achieved by adopting an Au-based inner electrode.

  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
  • Zero ohm resistors, jumper

Technical Attributes

Find Similar Parts

Description Value
1 A
155 °C
-55 °C
100 mW
0.45 mm
1.6 mm
ERJS03 Series
0.8 mm
0603 [1608 Metric]
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000