PDP SEO Portlet

ERJL06KF47MV

SMD Current Sense Resistor, 0.047 ohm, ERJ-L06K Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJL06KF47MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJL06KF47MV is an ERJ type, ERJ-06 series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.

  • 0.047ohm resistance
  • ±1% resistance tolerance
  • 0805 [2012 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • Small size and lightweight
  • Suitable for both reflow and flow soldering
  • Low resistance and high precision by thick film resistive element and special electrode structure
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
  • 125mW power rating
  • Category temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.047 ohm
250 mW
± 1%
± 100ppm/K
0805 [2012 Metric]
-55 °C
ERJ-L06K Series
Thick Film
2 mm
1.25 mm
0.6 mm
AEC-Q200
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00