ERJ8BWFR018V
SMD Current Sense Resistor, 0.018 ohm, ERJ-8BW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ8BWFR018V
- RoHS 10 Compliant
- Tariff Charges
ERJ-8BWFR018V is an ERJ type, ERJ-8BW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.018ohm resistance
- ±1% resistance tolerance
- 1206 [3216 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 1W power rating
- Category temperature range from -55 to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.018 ohm | ||
| null | ||
| 1 W | ||
| ± 1% | ||
| 0ppm/K to +200ppm/K | ||
| 1206 [3216 Metric] | ||
| -55 °C | ||
| ERJ-8BW Series | ||
| null | ||
| Thick Film | ||
| 3.2 mm | ||
| 1.6 mm | ||
| 0.65 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |