PDP SEO Portlet

ERJ6ENF1000V

SMD Chip Resistor, 100 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ6ENF1000V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inch Size: 0805
  • Small size and lightweight
  • High reliability Metal glaze thick fi lm resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both refl ow and fl ow soldering
  • Reference Standards IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualifi ed (Exemption ERJXG, ERJ1R)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100 ohm
null
125 mW
± 1%
± 100ppm/K
0805 [2012 Metric]
-55 °C
ERJ-6EN Series
null
Thick Film
2 mm
1.25 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00