PDP SEO Portlet

ERJ3GEYJ753V

SMD Chip Resistor, 75 kohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, High Reliability

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ3GEYJ753V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ3GEYJ753V is an ERJ type, ERJ-3GE series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.

  • 75kohm resistance
  • ±5% resistance tolerance
  • 0603 [1608 Metric] resistor case
  • ±200ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 75V voltage rating and 100mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
75 kohm
null
100 mW
± 5%
± 200ppm/K
0603 [1608 Metric]
-55 °C
ERJ-3GE Series
null
Thick Film
1.6 mm
0.8 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0
SubTotal:
$0.00