PDP SEO Portlet

ERJ3GEYJ105V

SMD Chip Resistor, 1 Mohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, High Reliability

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ3GEYJ105V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 1Mohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 0603 [1608 Metric]
  • Power rating is 100mW
  • Voltage rating is 75V
  • Temperature coefficient is ± 200ppm/K
  • Small size and lightweight
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • AEC-Q200 compliant and reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Technical Attributes

Find Similar Parts

Description Value
1 Mohm
null
100 mW
± 5%
± 200ppm/K
0603 [1608 Metric]
-55 °C
ERJ-3GE Series
null
Thick Film
1.6 mm
0.8 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00