PDP SEO Portlet

ERJ3BWFR030V

SMD Current Sense Resistor, 0.03 ohm, ERJ-3BW Series, 0603 [1608 Metric], 330 mW, ± 1%, Thick Film

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ3BWFR030V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ3BWFR030V is an ERJ type, ERJ-3BW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.

  • 0.03ohm resistance
  • ±1% resistance tolerance
  • 0603 [1608 Metric] resistor case
  • 0ppm/K to +250ppm/K temperature coefficient
  • Small size and lightweight
  • Suitable for both reflow and flow soldering
  • Low resistance and high precision by thick film resistive element and special electrode structure
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
  • 330mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
330 mW
0.55 mm
1.6 mm
ERJ-3BW Series
0.8 mm
AEC-Q200
0.03 ohm
± 1%
0603 [1608 Metric]
Surface Mount Device
Thick Film
0ppm/K to +250ppm/K

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00