ERJ2GE0R00X
Zero Ohm Resistor, 0402 [1005 Metric], Thick Film, 100 mW, 1 A, Surface Mount, ERJ2GE Series, 1 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: ERJ2GE0R00X
Secondary Manufacturer Part#: ERJ2GE0R00X
- RoHS 10 Compliant
- Tariff Charges
- Inch Size: 0402
- Small size and lightweight
- High reliability Metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines Taping packaging available
- Suitable for both refl ow and fl ow sol der ing
- Reference Standards IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
- AEC-Q200 qualifi ed (Exemption ERJXG)
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 0.35 mm | ||
| 1 mm | ||
| ERJ2GE Series | ||
| 0.5 mm | ||
| 0402 [1005 Metric] | ||
| Surface Mount | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |