PDP SEO Portlet

ERJ1GNF33R0C

SMD Chip Resistor, 33 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Reliability, Precision

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ1GNF33R0C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ1GNF33R0C is an ERJ type, ERJ-1GN series precision thick film chip resistor.

  • 33ohm resistance
  • ±1% resistance tolerance
  • 0201 [0603 Metric] resistor case
  • ±200ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • 25V voltage rating and 50mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
33 ohm
null
50 mW
± 1%
± 200ppm/K
0201 [0603 Metric]
-55 °C
ERJ-1GN Series
null
Thick Film
0.6 mm
0.3 mm
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00