ERJ1GN0R00C
Zero Ohm Resistor, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount, ERJ1GN Series
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: ERJ1GN0R00C
Secondary Manufacturer Part#: ERJ1GN0R00C
- RoHS 10 Compliant
- Tariff Charges
ERJ 1G series ERJ type precision thick film chip resistors are highly reliable and features metal glaze thick film resistive element and three layers of electrodes.
- Small size and lightweight
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- Zero ohm resistors, jumper
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 125 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.23 mm | ||
| 0.6 mm | ||
| ERJ1GN Series | ||
| 0.3 mm | ||
| 0201 [0603 Metric] | ||
| Surface Mount | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |