ERJ12Y0R00U
Zero Ohm Resistor, 1812 [4532 Metric], Thick Film, 750 mW, 2 A, Surface Mount, ERJ12 Series, 4.5 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: ERJ12Y0R00U
Secondary Manufacturer Part#: ERJ12Y0R00U
- RoHS 10 Compliant
- Tariff Charges
ERJ12Y0R00U is an ERJ-12 series thick film chip resistor.
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- 750mW power rating, 2A rated current
- EIA:1812 case size, zero ohm resistor (jumper)
- 200V limiting element voltage, 500V maximum overload voltage
- Category temperature range from –55 to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 0.6 mm | ||
| 4.5 mm | ||
| ERJ12 Series | ||
| 3.2 mm | ||
| 1812 [4532 Metric] | ||
| Surface Mount | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |