PDP SEO Portlet

ERBRD0R50X

SMD Fuse, Fast Acting, 500 mA, 32 VDC, 0402 [1005 Metric], ERBRD

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: ERBRD0R50X
Secondary Manufacturer Part#: ERBRD0R50X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERBRD0R50X is an ERB-RD series micro chip fuse.

  • Small size, fast-acting and withstanding in-rush current characteristics
  • Approved by UL248-14 : File No.E194052, c-UL C22.2 No.248-14 : File No.E194052
  • Rectangular type structure
  • 0402 inch size (1.0mm×0.5mm) size
  • 0.50A rated current
  • Category temperature range from –40 to +125°C
  • 32VDC rated voltage (open circuit voltage)
  • 35A interrupting rating at rated voltage

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
35 A
0402 [1005 Metric]
500 mA
ERBRD Series
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000