ENW89829C2KF
Bluetooth Class I/Class II 1.7V to 4.8V 2178Kbps 24-Pin SMD T/R
Manufacturer:Panasonic
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Bluetooth Module
Avnet Manufacturer Part #: ENW89829C2KF
- RoHS 10 Compliant
- Tariff Charges
Introducing the PAN1315A Series Bluetooth RF Modules from Panasonic Electronic Components, now providing Texas Instruments' CC2560A controller in an easy-to-use RF Module format with Bluetooth, FCC, IC and CE certifications. The module has increased power and system efficiency resulting from reduced initialisation script size, start-up time and decreased system memory requirements.
- Fully Qualified Bluetooth v2.1 EDR
- Certifications: Bluetooth, CE, FCC
- Integrates with TI's ultra low-power MSP430 microprocessor
- Very fast algorithm for both ACL and eSCO
- Supports Extended Range Tx power with 10dBm typical output
- Low power scan method for page and inquiry scans at 1/3rd normal power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.5mm x 9mm x 1.8mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 85176290 |
| Schedule B: | 85176290 |