PDP SEO Portlet

ENW89829A3KF

Bluetooth Module, V 4.0 LE + BR + EDR, Class 1, Class 2, 2.402GHz to 2.48GHz, 10dBm, CC2560B, -93dBm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ENW89829A3KF
Secondary Manufacturer Part#: ENW89829A3KF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PAN1325B module with CC2560B with dual mode Bluetooth® controller
  • Bluetooth specification v2.1 + EDR (enhanced data rate)
  • Surface mount type 6.5 (9.5 with antenna) x 9 x 1.8mm³
  • High sensitivity (-93dBm typ)
  • Fast connection set-up, extended SCO link
  • Supports convenient direct connection to battery (2.2-4.8V) or connect to DC/DC (1.7-1.98V)
  • Internal crystal oscillator (26MHz), fully shielded for immunity
  • Support for Bluetooth power saving modes (sniff, hold)
  • Full 8 to 128bit encryption, UART, I2C and PCM Interface
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: