PDP SEO Portlet

EKMC4611111K

PIR Sensor, White, 15 m, High, 45 °, 92 °, Ultra Wide and Long Distance, White

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Sensors, Motion-Tilt, PIR
Avnet Manufacturer Part #: EKMC4611111K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMC4611111K is a VL series ultra wide and long distance detection type PIR motion sensor.

  • White lens colour
  • 170µA average electrical current consumption (ambient temperature 25°C, Iout=0)
  • Operating voltage range from 3.0 to 6.0VDC (ambient temperature 25°C)
  • 170µA maximum output current (Iout=0, ambient temperature 25°C)
  • Vdd-0.5VDC minimum output voltage (ambient temperature 25°C)
  • Usable ambient temperature range from -20 to +50°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 90318090
Schedule B: 90318090
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks ,1 days
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 0
SubTotal:
$0.00