PDP SEO Portlet

EEUHD1E102

Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUHD1E102
Secondary Manufacturer Part#: EEUHD1E102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HD-A series radial leaded aluminium electrolytic capacitors offers endurance of 1000h to 2000h at 105°C.

  • Miniaturize, higher capacitance : 1 size miniaturized product of current A-NHG
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
1,000 µF
20%
Radial Leaded
Radial Leaded
5 mm
2000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
16 mm
10 x 16
AEC-Q200
680 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
0+
$0.00000