EEUFR1H471
Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEUFR1H471
Secondary Manufacturer Part#: EEUFR1H471
- RoHS 10 Compliant
- Tariff Charges
EEUFR1H471 is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switchi
- Capacitance is 470µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -40°C to 105°C
- 20mm x 12.5mm product height x product diameter
- 2.26A ripple current
- Voltage(DC) is 50V
- Low E
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| 5 mm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 12.5 mm | ||
| 20 mm | ||
| 12.5 x 20 | ||
| 2.26 A | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |