PDP SEO Portlet

EEUFR1H221

Electrolytic Capacitor, 220 uF, 50 V, ± 20%, Radial Leaded, 8000 hours @ 105°C, Polar, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFR1H221
Secondary Manufacturer Part#: EEUFR1H221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUFR1H221 is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.

  • Capacitance is 220µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -40°C to 105°C
  • 16mm x 10mm product height x product diameter
  • 1.65A ripple current
  • Voltage(DC) is 50V
  • Low ESR: down to just 12mohm (20°C/100KHz)

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
8000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
16 mm
10 x 16
1.65 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
0+
$0.00000