PDP SEO Portlet

EEUFR1E151

Aluminum Electrolytic Capacitor, 150 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFR1E151
Secondary Manufacturer Part#: EEUFR1E151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEU-FR1E151 is a FR-A series radial lead type, aluminum electrolytic capacitor.

  • Endurance is 105°C 5000h to 10000h
  • Low ESR (same as FM series)
  • 150uF capacitance, ±20% capacitance tolerance
  • 2.5mm lead spacing
  • Operating temperature range from -40 to 105°C
  • 6.3mm product diameter
  • 11

Technical Attributes

Find Similar Parts

Description Value
150 uF
20%
2.5 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
6.3 mm
11.2 mm
6.3 x 11.2
455 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: