EEUFR1E102
Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEUFR1E102
Secondary Manufacturer Part#: EEUFR1E102
- RoHS 10 Compliant
- Tariff Charges
EEUFR1E102 is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switchi
- Capacitance is 1000µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -40°C to 105°C
- 20mm x 10mm product height x product diameter
- 2.18A ripple current
- Voltage(DC) is 25V
- Low ES
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1,000 µF | ||
| 20% | ||
| Radial Leaded | ||
| 5 mm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 20 mm | ||
| 10 x 20 | ||
| 2180 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |