EEUFR1C182L
Electrolytic Capacitor, 1800 uF, 16 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEUFR1C182L
Secondary Manufacturer Part#: EEUFR1C182L
- RoHS 10 Compliant
- Tariff Charges
The EEU-FR1C182L is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The FR-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
- PET sleeve sheathing (metal case)
- Polar polarity type
- 288µA Maximum leakage current
- 2470mA RMS at 100kHz/+105°C Rated ripple current
- 0.018O at 100kHz/+20°C Impedance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1800 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 5 mm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 25 mm | ||
| 10 x 25 | ||
| 2.47 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |