PDP SEO Portlet

EEUFM1E471B

Electrolytic Capacitor, 470 uF, 25 V, ± 20%, Radial Leaded, 4000 hours @ 105°C, Polar, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFM1E471B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low impedance (40 % to 70 % less than FC Se ries)
  • Endurance : 2000 h to 7000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-40 °C
4000 hours @ 105°C
Polar
Radial Leaded
FM Series
± 20%
null
null
10 mm
16 mm
25 V
null
Radial Leaded
1.79 A
105 °C
470 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00