EEUFM1E182S
Electrolytic Capacitor, 1800 uF, 25 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEUFM1E182S
- RoHS 10 Compliant
- Tariff Charges
- Low impedance (40 % to 70 % less than FC Se ries)
- Endurance : 2000 h to 7000 h at +105 °C
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 7.5 mm | ||
| -40 °C | ||
| 5000 hours @ 105°C | ||
| Polar | ||
| Radial Leaded | ||
| FM Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 16 mm | ||
| 20 mm | ||
| 25 V | ||
| null | ||
| Radial Leaded | ||
| 3.3 A | ||
| 105 °C | ||
| 1800 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |