EEUFC1V471B
Electrolytic Capacitor, 470 uF, 35 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar, 5 mm, 10 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEUFC1V471B
Secondary Manufacturer Part#: EEUFC1V471B
- RoHS 10 Compliant
- Tariff Charges
EEUFC1V471B is a FC-A series radial lead type aluminium electrolytic capacitor.
- Capacitance is 470µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -55°C to 105°C
- 20mm x 10mm product height x product diameter
- 1.22A ripple current
- Voltage(DC) is 35V
- AEC-Q200 compliant
- Radial leaded
- Low impedance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| 5 mm | ||
| 3000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 20 mm | ||
| 10 x 20 | ||
| AEC-Q200 | ||
| 1.22 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |