PDP SEO Portlet

EEUFC1E331B

Electrolytic Capacitor, 330 uF, 25 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFC1E331B
Secondary Manufacturer Part#: EEUFC1E331B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FC series A Type aluminium electrolytic capacitors (radial lead type) suitable for the high reliability application such as an industrial instrument.

  • Endurance : 105°C 1000h to 5000h
  • Low impedance
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
3000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
12.5 mm
10 x 12.5
AEC-Q200
755 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
0+
$0.00000