PDP SEO Portlet

EEUEB1J221

Electrolytic Capacitor, 220 uF, 63 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUEB1J221
Secondary Manufacturer Part#: EEUEB1J221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB1J221 is an EB-A series radial lead aluminium electrolytic capacitor.

  • Capacitance value is 220µF with ±20% tolerance
  • Voltage(DC) rating is 63V
  • Ripple current is 292mA
  • Lifetime at temperature is 10000hours at 105°C
  • Lead spacing is 5mm
  • Operating temperature range from -40°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
20 mm
10 x 20
292 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
0+
$0.00000