PDP SEO Portlet

EEHZC1J330V

Hybrid Aluminium Electrolytic Capacitor, 33 uF, ± 20%, 63 V, Radial Can - SMD, 0.04 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEHZC1J330V
Secondary Manufacturer Part#: EEHZC1J330V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZC series surface mount type conductive polymer hybrid aluminium electrolytic capacitor. This series takes the benefits of both electrolytic and polymer capacitor technologies and combines them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • Vibration-proof product
  • High temperature lead-free reflow
  • Endurance: 4000h at 125°C (high temperature / long life)
  • Low ESR and high ripple current (over 85% lower ESR than V-TP)
  • High-withstand voltage
  • Characteristics dependencies in frequency and low temperature are as small as polymer type
  • AEC-Q200 compliance ensures strict quality control standards are being enforced
  • Extremely high endurance ratings

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
Radial Can - SMD
0.04 Ohm
4000 hours @ 125°C
125 °C
-55 °C
8 mm
10.5 mm
8 x 10.5
AEC-Q200
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  7000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $: