PDP SEO Portlet

EEHZA1V151P

Hybrid Aluminium Electrolytic Capacitor, 150 uF, ± 20%, 35 V, Radial Can - SMD, 0.027 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEHZA1V151P
Secondary Manufacturer Part#: EEHZA1V151P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEHZA1V151P is a ZA series conductive polymer hybrid surface mount aluminium electrolytic capacitor. This hybrid capacitor series takes the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • Capacitance is 150µF with ±20% tolerance
  • 0.027ohm ESR
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 35V
  • 8mm product diameter
  • AEC-Q200 compliant
  • Standard product type and radial CAN package
  • High temperature lead-free reflow
  • Open up valuable board space and downsizing- weight reduction

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
0.027 Ohm
10000 hours @ 105°C
105 °C
-55 °C
8 mm
10.2 mm
8 x 10.2
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $:
0+
$0.00000