EEHZA1H330XP
Hybrid Aluminium Electrolytic Capacitor, 33 uF, ± 20%, 50 V, Radial Can - SMD, 0.04 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Hybrid Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEHZA1H330XP
Secondary Manufacturer Part#: EEHZA1H330XP
- RoHS 10 Compliant
- Tariff Charges
The EEHZA1H330XP is a surface-mount conductive polymer hybrid aluminium Electrolytic Capacitor features low ESR and high ripple current. A conductive polymer has a temperature characteristics, which is little change against temperature for the ESR and capacitance. The ZA-V series is suitable for the noise rejection in wide frequency domain by the large capacitance and the low ESR.
- Sheathless (metal case) appearance
- Polar polarity type
- High voltage
- 1600mA RMS at 100kHz/105°C Ripple current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| ± 20% | ||
| 0.04 Ohm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 6.3 mm | ||
| 7.7 mm | ||
| 6.3 x 7.7 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |