PDP SEO Portlet

EEHZA1H101P

Hybrid Aluminium Electrolytic Capacitor, 100 uF, ± 20%, 50 V, Radial Can - SMD, 0.028 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEHZA1H101P
Secondary Manufacturer Part#: EEHZA1H101P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEHZA1H101P is a surface mount conductive polymer hybrid aluminium Electrolytic Capacitor. Low ESR and high ripple current. Suitable for AV equipment, household appliances and business or office equipment.

  • 3µA (after 2 minutes) DC leakage current
  • 2000mA RMS at 100kHz/+105°C Rated ripple current

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
0.028 Ohm
10000 hours @ 105°C
105 °C
-55 °C
10 mm
10.2 mm
10 x 10.2
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000