PDP SEO Portlet

EEHAZK1V331B

Hybrid Aluminium Electrolytic Capacitor, 330 uF, 35 V, ± 20%, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEHAZK1V331B
Secondary Manufacturer Part#: EEHAZK1V331B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ZK series A type conductive polymer hybrid aluminium electrolytic capacitor
  • Radial lead type
  • Endurance of 4000h at 125°C (large capacitance / high ripple current)
  • AEC-Q200 compliant
  • Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
  • Suitable for automotive equipment/base stations which need compact and high reliability components
  • Taping products for automatic insertion

Technical Attributes

Find Similar Parts

Description Value
330 µF
20%
Radial Leaded
20 O
4000 hours @ 125°C
125 °C
-55 °C
10 mm
9.5 mm
10 x 9.5
AEC-Q200
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $: