EEHAZA1K220B
Hybrid Aluminium Electrolytic Capacitor, 22 uF, 80 V, ± 20%, Radial Leaded
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Hybrid Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEHAZA1K220B
Secondary Manufacturer Part#: EEHAZA1K220B
- RoHS 10 Compliant
- Tariff Charges
- ZA series A type conductive polymer hybrid aluminium electrolytic capacitor
- Radial lead type
- Endurance of 10000h at 105°C ( 105°C standard product)
- AEC-Q200 compliant
- Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
- Suitable for automotive equipment/base stations which need compact and high reliability components
- Taping products for automatic insertion
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| 20% | ||
| Radial Leaded | ||
| 45 O | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 9.5 mm | ||
| AEC-Q200 | ||
| 80 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |